833-036-544-204
vs
833-036-500-208
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EDAC INC
|
EDAC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.37 inch
|
0.37 inch
|
Body Depth |
0.6 inch
|
0.6 inch
|
Body Length |
3.656 inch
|
3.656 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
2545VAC V
|
2545VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
GREEN
|
GREEN
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
Mating Contact Pitch |
0.156 inch
|
0.156 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE 0.156
|
#4-40
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
3 A
|
3 A
|
Terminal Length |
0.75 inch
|
0.26 inch
|
Termination Type |
WIRE WRAP
|
SOLDER
|
Total Number of Contacts |
36
|
36
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Mounting Option 2 |
|
THREADED INSERT
|
Mounting Type |
|
CABLE
|
|
|
|
Compare 833-036-544-204 with alternatives
Compare 833-036-500-208 with alternatives