833-036-542-802 vs 833-036-541-802 feature comparison

833-036-542-802 EDAC Inc

Buy Now Datasheet

833-036-541-802 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.37 inch 0.37 inch
0.6 inch 0.6 inch
3.656 inch 3.656 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
2545VAC V 2545VAC V
NO NO
5000000000 Ω 5000000000 Ω
GREEN GREEN
DIALLYL PHTHALATE DIALLYL PHTHALATE
0.156 inch 0.156 inch
NO NO
HOLE 0.128 HOLE 0.128
ONE ONE
2 2
125 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
3 A 3 A
0.645 inch 0.75 inch
WIRE WRAP WIRE WRAP
36 36
94V-0 94V-0
1 1

Compare 833-036-542-802 with alternatives

Compare 833-036-541-802 with alternatives