833-017-558-108 vs 833-017-540-104 feature comparison

833-017-558-108 EDAC Inc

Buy Now Datasheet

833-017-540-104 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.37 inch 0.37 inch
0.86 inch 0.6 inch
3.5 inch 3.5 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
2545VAC V 2545VAC V
NO NO
5000000000 Ω 5000000000 Ω
GREEN GREEN
DIALLYL PHTHALATE DIALLYL PHTHALATE
0.156 inch 0.156 inch
NO NO
#4-40 HOLE 0.156
THREADED INSERT
RIGHT ANGLE
BOARD
ONE ONE
1
1 1
125 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
3 A 3 A
0.235 inch 0.56 inch
3.96 mm
SOLDER WIRE WRAP
17 17
94V-0 94V-0
1 1
EDAC

Compare 833-017-558-108 with alternatives

Compare 833-017-540-104 with alternatives