833-017-521-104 vs 737-017-525-106 feature comparison

833-017-521-104 EDAC Inc

Buy Now Datasheet

737-017-525-106 EDAC Inc

Buy Now Datasheet
Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.37 inch 0.35 inch
0.6 inch 0.645 inch
3.5 inch 2.962 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
2545VAC V 1697VAC V
NO NO
5000000000 Ω 5000000000 Ω
GREEN BLACK
DIALLYL PHTHALATE POLYETHYLENE POLYESTER
0.156 inch 0.156 inch
NO NO
HOLE 0.156 LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 105 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
0.15 inch 0.19 inch
3.96 mm 3.96 mm
SOLDER PRESS FIT
17 17
94V-0 94V-0
1 1
NOT SPECIFIED
NOT SPECIFIED
NO
NO
4.45 N
NO
30u inch
UL
0.28 N

Compare 833-017-521-104 with alternatives

Compare 737-017-525-106 with alternatives