832-AG11D-ES-LF vs HLS632-01GT feature comparison

832-AG11D-ES-LF TE Connectivity

Buy Now Datasheet

HLS632-01GT Advanced Interconnections Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity
Body Breadth 0.7 inch 0.7 inch
Body Depth 0.18 inch 0.165 inch
Body Length 1.6 inch 1.6 inch
Contact Finish Mating AU ON NI TIN LEAD OVER NICKEL
Contact Finish Termination TIN OVER NICKEL GOLD OVER NICKEL
Contact Material BE-CU BERYLLIUM COPPER ALLOY
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP32 DIP32
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 32 32
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm 0.6000000000000001 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Additional Feature STANDARD: UL 94V-0, LOW PROFILE
Contact Configuration RECTANGLE
Housing Material POLYETHYLENE
JESD-609 Code e4

Compare 832-AG11D-ES-LF with alternatives

Compare HLS632-01GT with alternatives