832-10-052-10-001101 vs BHD-B1-52-SM-9.0-TN-BL feature comparison

832-10-052-10-001101 PRECI-DIP SSA

Buy Now Datasheet

BHD-B1-52-SM-9.0-TN-BL Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.165 inch 0.222 inch
Body Depth 0.138 inch 0.453 inch
Body Length 2.054 inch 1.426 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination GOLD TIN
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 300VAC V
Durability 500 Cycles 1000 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Row Spacing 2.0066 mm 4.3942 mm
Plating Thickness 10u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.114 inch
Terminal Pitch 2.0066 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 52 52
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Board Mounting Option SPLIT BOARD LOCK
Contact Resistance 20 mΩ
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING

Compare 832-10-052-10-001101 with alternatives

Compare BHD-B1-52-SM-9.0-TN-BL with alternatives