832-00277
vs
0528-T002
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E & E MAGNETIC PRODUCTS LTD
|
SUMIDA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
30.48 mm
|
17 mm
|
Inductance |
1000 µH
|
|
Length |
30.48 mm
|
20.5 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
10
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Width |
22.86 mm
|
11 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Insertion Loss-Max |
|
1 dB
|
|
|
|
Compare 832-00277 with alternatives
Compare 0528-T002 with alternatives