831-87-031-30-001101 vs 621-71-31GB12 feature comparison

831-87-031-30-001101 PRECI-DIP SSA

Buy Now Datasheet

621-71-31GB12 Pinrex Technology Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA PINREX TECHNOLOGY CORP
Package Description ROHS COMPLIANT GREEN
Reach Compliance Code compliant unknown
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 31 31
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 831-87-031-30-001101 with alternatives

Compare 621-71-31GB12 with alternatives