83052AGI-01 vs ICS83052AGI-01T feature comparison

83052AGI-01 Integrated Device Technology Inc

Buy Now Datasheet

ICS83052AGI-01T Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP TSSOP
Package Description 4.40 X 3 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 4.40 X 3 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.6 12.6
Average Weight (mg) 58 58
CO2e (mg) 730.8 730.8
Total Weight 53.4
Category CO2 Kg 12.6 12.6
CO2 672.8399999999999
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 93
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a
Additional Feature ALSO OPERATES AT 3.3V SUPPLY ALSO OPERATES AT 3.3V SUPPLY
Family 83052 83052
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 5 mm 5 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 2

Compare 83052AGI-01 with alternatives

Compare ICS83052AGI-01T with alternatives