8302AM-01LFT
vs
8302AMI-01LFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
SOIC
Package Description
3.80 X 4.80 MM, 1.47 MM HEIGHT, SOIC-8
SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542390001
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.0001 A
0.0001 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inverted Outputs
1
Number of Terminals
8
8
Number of True Outputs
1
1
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
2.9 ns
2.9 ns
Propagation Delay (tpd)
2.9 ns
2.9 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
0.25 ns
Seated Height-Max
1.75 mm
1.95 mm
Supply Voltage-Max (Vsup)
3.465 V
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Manufacturer Package Code
DCG8
ECCN Code
NLR
Samacsys Manufacturer
Renesas Electronics
Additional Feature
ALSO OPERATABLE AT 3.3V NOM
Family
8302
Packing Method
TR
Power Supply Current-Max (ICC)
13 mA
fmax-Min
250 MHz
Compare 8302AM-01LFT with alternatives