8302401YA vs 8302401EX feature comparison

8302401YA Avago Technologies

Buy Now Datasheet

8302401EX Avago Technologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description HERMETIC SEALED, DIP-16 HERMETIC SEALED, DIP-16
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY OPEN COLLECTOR, HIGH RELIABILITY
Configuration COMPLEX COMPLEX
Current Transfer Ratio-Min 200%
Data Rate-Nom 0.1 MBps 0.1 MBps
Forward Current-Max 0.01 A 0.01 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 1500 V 1500 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 4 4
Number of Functions 4 4
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.05 W
Response Time-Max 0.00006 s
Supply Voltage-Min 2 V 2 V
Surface Mount NO
Base Number Matches 1 1

Compare 8302401YA with alternatives

Compare 8302401EX with alternatives