8302401EC vs 6N140A feature comparison

8302401EC Agilent Technologies Inc

Buy Now Datasheet

6N140A Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description HERMETIC SEALED, CERAMIC, DIP-16 HERMETIC SEALED, DIP-16
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY OPEN COLLECTOR, HIGH RELIABILITY
Configuration COMPLEX SEPARATE, 4 CHANNELS WITH BUILT-IN RESISTOR
Current Transfer Ratio-Min 200% 200%
Data Rate-Nom 0.1 MBps 0.1 MBps
Forward Current-Max 0.01 A 0.01 A
Forward Voltage-Max 1.7 V 1.7 V
Isolation Voltage-Max 1500 V 1500 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 4 4
Number of Functions 4 4
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.05 W 0.05 W
Response Time-Max 0.00006 s 0.00006 s
Supply Voltage-Min 2 V 2 V
Surface Mount NO NO
Base Number Matches 1 16
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 8302401EC with alternatives

Compare 6N140A with alternatives