8302401EA
vs
6N140A/L2SOPTION30
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
ISOCOM LTD
|
Package Description |
HERMETIC SEALED, DIP-16
|
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SURFACE MOUNT, DIP-16
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
OPEN COLLECTOR, HIGH RELIABILITY
|
OPEN COLLECTOR, HIGH RELIABILITY
|
Configuration |
SEPARATE, 4 CHANNELS WITH BUILT-IN RESISTOR
|
SEPARATE, 4 CHANNELS
|
Data Rate-Nom |
0.1 MBps
|
|
Forward Current-Max |
0.01 A
|
0.01 A
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
Number of Elements |
4
|
4
|
On-State Current-Max |
0.04 A
|
0.04 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
2 V
|
|
Base Number Matches |
5
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Number of Functions |
|
4
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare 8302401EA with alternatives
Compare 6N140A/L2SOPTION30 with alternatives