8302202EA vs SNJ54ALS163BFKR feature comparison

8302202EA Defense Logistics Agency

Buy Now Datasheet

SNJ54ALS163BFKR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Package Description CERAMIC, DIP-16 QCCN,
Reach Compliance Code unknown unknown
Count Direction UP UP
Family ALS ALS
JESD-30 Code R-GDIP-T16 S-CQCC-N20
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Propagation Delay (tpd) 25 ns 25 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-PRF-38535
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 35 MHz 22 MHz
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
HTS Code 8542.39.00.01
Additional Feature TCO OUTPUT
Length 8.89 mm
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 21 mA
Seated Height-Max 2.03 mm
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare 8302202EA with alternatives

Compare SNJ54ALS163BFKR with alternatives