83022012X vs DM74ALS161BN feature comparison

83022012X Texas Instruments

Buy Now

DM74ALS161BN National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QLCC
Package Description QCCN, 0.300 INCH, PLASTIC, DIP-16
Pin Count 20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Count Direction UP UP
Family ALS ALS
JESD-30 Code S-CQCC-N20 R-PDIP-T16
Length 8.89 mm 21.755 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 25000000 Hz 40000000 Hz
Max I(ol) 0.004 A 0.008 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Power Supply Current-Max (ICC) 21 mA 21 mA
Prop. Delay@Nom-Sup 20 ns
Propagation Delay (tpd) 25 ns 20 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 7.62 mm
fmax-Min 25 MHz 40 MHz
Base Number Matches 6 4
Rohs Code No
Additional Feature TCO OUTPUT
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 83022012X with alternatives