83020012X vs 83020012A feature comparison

83020012X Philips Semiconductors

Buy Now

83020012A Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIGNETICS CORP TEXAS INSTRUMENTS INC
Package Description QCCN, QCCN, LCC20,.35SQ
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS ALS
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT APPLICABLE
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 29 ns 29 ns
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 8.89 mm 8.89 mm
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code No
Part Package Code QLCC
Pin Count 20
ECCN Code EAR99
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.012 A
Package Equivalence Code LCC20,.35SQ
Packing Method TUBE
Power Supply Current-Max (ICC) 27 mA
Prop. Delay@Nom-Sup 9 ns
Qualification Status Qualified
Screening Level MIL-STD-883
Terminal Finish Tin/Lead (Sn/Pb)

Compare 83020012X with alternatives

Compare 83020012A with alternatives