8300201JC vs CY28RS480OXC-1 feature comparison

8300201JC Rochester Electronics LLC

Buy Now Datasheet

CY28RS480OXC-1 Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SILICON LABORATORIES INC
Part Package Code DIP SSOP
Package Description DIP, SSOP,
Pin Count 24 56
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-CDIP-T24 R-PDSO-G56
JESD-609 Code e0
Length 30.73 mm 18.415 mm
Linearity Error-Max (EL) 0.0183%
Negative Supply Voltage-Nom -15 V
Number of Bits 12
Number of Functions 1
Number of Terminals 24 56
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 2.794 mm
Settling Time-Nom (tstl) 5 µs
Supply Voltage-Nom 15 V 3.3 V
Surface Mount NO YES
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.635 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.5057 mm
Base Number Matches 1 2
Output Clock Frequency-Max 200 MHz
Primary Clock/Crystal Frequency-Nom 14.318 MHz
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Technology CMOS
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC

Compare 8300201JC with alternatives

Compare CY28RS480OXC-1 with alternatives