830-10-016-30-001101 vs 2214-1X29CDB feature comparison

830-10-016-30-001101 PRECI-DIP SSA

Buy Now Datasheet

2214-1X29CDB Oupiin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA OUPIIN AMERICA INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.087 inch 0.098 inch
Body Depth 0.189 inch 0.22 inch
Body Length 1.26 inch 1.45 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination GOLD Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 5000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 10u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL
Terminal Pitch 3.9878 mm 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 16 29
Base Number Matches 1 1
Contact Resistance 20 mΩ
JESD-609 Code e3
PCB Contact Row Spacing 2.794 mm

Compare 830-10-016-30-001101 with alternatives

Compare 2214-1X29CDB with alternatives