82_MCX-50-0-19/111_NH-1 vs KF83204-2001-7F feature comparison

82_MCX-50-0-19/111_NH-1 HUBER+SUHNER

Buy Now Datasheet

KF83204-2001-7F Foxconn

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HUBER+SUHNER AG HON HAI PRECISION INDUSTRY CO LTD
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Samacsys Manufacturer HUBER & SUHNER
Body Depth 0.252 inch
Body Diameter 0.197 inch
Body/Shell Style JACK JACK
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF MCX CONNECTOR RF MCX CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER
Contact Resistance 5 mΩ 5 mΩ
Contact Style COAX COAX
Coupling Type SNAP SNAP
DIN Conformance NO NO
Dielectric Withstanding Voltage 1060VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 24.9088 N
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Material PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
MIL Conformance NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Finish SUCOPRO
Shell Material BRASS
Terminal Length 0.118 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 1 1
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Body Breadth 0.236 inch
Body Length 0.236 inch
Contact Finish Termination Gold (Au)
JESD-609 Code e4

Compare 82_MCX-50-0-19/111_NH-1 with alternatives

Compare KF83204-2001-7F with alternatives