82V1054APFG8 vs TLV320AIC1110PBSR feature comparison

82V1054APFG8 Integrated Device Technology Inc

Buy Now Datasheet

TLV320AIC1110PBSR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description GREEN, TQFP-64 GREEN, PLASTIC, TQFP-32
Pin Count 64 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Companding Law A/MU-LAW A/MU-LAW
Filter YES YES
JESD-30 Code S-PQFP-G64 S-PQFP-G32
JESD-609 Code e3 e4
Length 10 mm 5 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 64 32
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP TFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.2 mm
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 10 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Gain Tolerance-Max 1 dB
Input Code TWOS COMPLEMENT
Input Type "SINGLE-ENDED,DIFF"
Linear Coding 15-BIT
Number of Channels 1
Output Code TWOS COMPLEMENT
Package Equivalence Code TQFP32,.28SQ
Supply Current-Max 0.006 mA
Technology CMOS

Compare 82V1054APFG8 with alternatives

Compare TLV320AIC1110PBSR with alternatives