82S123A/BEA
vs
AM27S19A/BEA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
ADVANCED MICRO DEVICES INC
|
Package Description |
DIP, DIP16,.3
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
35 ns
|
35 ns
|
JESD-30 Code |
R-XDIP-T16
|
R-GDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Memory IC Type |
OTP ROM
|
OTP ROM
|
Memory Width |
8
|
8
|
Number of Terminals |
16
|
16
|
Number of Words |
32 words
|
32 words
|
Number of Words Code |
32
|
32
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
32X8
|
32X8
|
Package Body Material |
CERAMIC
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
38535Q/M;38534H;883B
|
Supply Current-Max |
0.11 mA
|
0.115 mA
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
Length |
|
19.431 mm
|
Memory Density |
|
256 bit
|
Number of Functions |
|
1
|
Operating Mode |
|
ASYNCHRONOUS
|
Output Characteristics |
|
3-STATE
|
Parallel/Serial |
|
PARALLEL
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Width |
|
7.62 mm
|
|
|
|
Compare AM27S19A/BEA with alternatives