82R2MAM0511RTN211F vs UTWLL2R2M100TB15X11 feature comparison

82R2MAM0511RTN211F Fenghua (HK) Electronics Ltd

Buy Now Datasheet

UTWLL2R2M100TB15X11 Rockwell Automation / Allen-Bradley

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY ALLEN-BRADLEY CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
Length 11 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Tape
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 33 mA
Terminal Pitch 5 mm
Base Number Matches 1 2
Manufacturer Series UTWLL

Compare 82R2MAM0511RTN211F with alternatives