82R2LFM0407SCN98EC vs USK1H2R2MDJ feature comparison

82R2LFM0407SCN98EC Fenghua (HK) Electronics Ltd

Buy Now Datasheet

USK1H2R2MDJ Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 16 mA 19 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Leakage Current 0.0011 mA
Package Shape CYLINDRICAL PACKAGE
Series SK
Tan Delta 0.1

Compare 82R2LFM0407SCN98EC with alternatives

Compare USK1H2R2MDJ with alternatives