82R2LFLAB20HTN1B vs 82R2LFLAB20HTN1P feature comparison

82R2LFLAB20HTN1B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

82R2LFLAB20HTN1P Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 15% 15%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 15% 15%
Rated (DC) Voltage (URdc) 50 V 50 V
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Packing Method Tape

Compare 82R2LFLAB20HTN1B with alternatives

Compare 82R2LFLAB20HTN1P with alternatives