82PR10K
vs
82PFR10K
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
BI TECHNOLOGIES CORP
Package Description
1/4 INCH, CIRCULAR, 3 PINS
PCB Mount,
Reach Compliance Code
compliant
compliant
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
SCREW
Additional Feature
RATED AC VOLTAGE (V): 200
RATED AC VOLTAGE (V): 200
Construction
Cylindrical
Cylindrical
Ganging Number
1
1
JESD-609 Code
e0
e0
Lead Diameter
0.432 mm
0.432 mm
Lead Length
6.35 mm
15.875 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
6.35 mm
6.35 mm
Package Length
3.556 mm
3.556 mm
Package Shape
CIRCULAR PACKAGE
CIRCULAR PACKAGE
Package Style
PCB Mount
PCB Mount
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
10000 Ω
10000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
220 deg
220 deg
Surface Mount
NO
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Working Voltage
200 V
200 V
Base Number Matches
3
2
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8533.40.80.50
Compare 82PR10K with alternatives
Compare 82PFR10K with alternatives