82PFR20LF
vs
82PFR20LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
TT ELECTRONICS PLC
Package Description
PCB Mount,
1/4 INCH, CIRCULAR, 3 PINS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
SCREW
Additional Feature
RATED AC VOLTAGE (V): 200
RATED AC VOLTAGE (V): 200
Construction
Cylindrical
Cylindrical
Ganging Number
1
1
JESD-609 Code
e3
e3
Lead Diameter
0.432 mm
0.432 mm
Lead Length
15.875 mm
15.875 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
6.35 mm
6.35 mm
Package Length
3.556 mm
3.556 mm
Package Shape
CIRCULAR PACKAGE
CIRCULAR PACKAGE
Package Style
PCB Mount
PCB Mount
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
20 Ω
20 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
220 deg
220 deg
Surface Mount
NO
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
20%
20%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare 82PFR20LF with alternatives
Compare 82PFR20LF with alternatives