82IC3220DQ60J vs 82IC3220AA60J feature comparison

82IC3220DQ60J KEMET Corporation

Buy Now Datasheet

82IC3220AA60J KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2824 , 2824
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.22 µF 0.22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 11 mm 11 mm
JESD-609 Code e3
Length 7.2 mm 7.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method AMMO PACK BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 140 V 140 V
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish TIN
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare 82IC3220DQ60J with alternatives

Compare 82IC3220AA60J with alternatives