82DA392M063JD2D vs PEH506MBF4390M23 feature comparison

82DA392M063JD2D Chemi-Con

Buy Now Datasheet

PEH506MBF4390M23 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 53.8 mΩ 53 mΩ
Leakage Current 1.982725 mA 0.7371 mA
Manufacturer Series 82DA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 3690 mA 4400 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Reference Standard IEC60384-4

Compare 82DA392M063JD2D with alternatives

Compare PEH506MBF4390M23 with alternatives