82DA182M063HB2D vs LKG1J182MHSZBK feature comparison

82DA182M063HB2D Chemi-Con

Buy Now Datasheet

LKG1J182MHSZBK Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 102 mΩ
Leakage Current 1.346997 mA 1.01025 mA
Manufacturer Series 82DA KG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 2190 mA 2350 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.22.00
JESD-609 Code e0
Tan Delta 0.3
Terminal Finish Tin/Lead (Sn/Pb)

Compare 82DA182M063HB2D with alternatives

Compare LKG1J182MHSZBK with alternatives