82CNQ030SM-G vs 82CNQ030SLPBF feature comparison

82CNQ030SM-G Sensitron Semiconductors

Buy Now Datasheet

82CNQ030SLPBF International Rectifier

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR INTERNATIONAL RECTIFIER CORP
Package Description R-PSIP-T3 R-PSSO-G2
Pin Count 3
Manufacturer Package Code PRM2-SM
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSIP-T3 R-PSSO-G2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1060 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 80 A 80 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Forward Voltage-Max (VF) 0.35 V
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 280000 µA
Time@Peak Reflow Temperature-Max (s) 40

Compare 82CNQ030SM-G with alternatives

Compare 82CNQ030SLPBF with alternatives