82CC4220Z370J vs R82CC4220DQ70J feature comparison

82CC4220Z370J KEMET Corporation

Buy Now Datasheet

R82CC4220DQ70J KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2824 , 2824
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 11 mm 11 mm
JESD-609 Code e3 e3
Length 7.2 mm 7.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK AMMO PACK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 30 V 30 V
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 2 1
Samacsys Manufacturer KEMET
Package Shape RECTANGULAR PACKAGE

Compare 82CC4220Z370J with alternatives

Compare R82CC4220DQ70J with alternatives