829866-7 vs SB(07)P-HVQ-24(LF)(SN) feature comparison

829866-7 TE Connectivity

Buy Now Datasheet

SB(07)P-HVQ-24(LF)(SN) JST Manufacturing

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD J S T MFG CO LTD
Reach Compliance Code unknown unknown
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.5 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature TOP ENTRY
Contact Finish Mating TIN OVER COPPER
Contact Finish Termination TIN
Contact Material BRASS
JESD-609 Code e3
UL Flammability Code 94V-0

Compare 829866-7 with alternatives

Compare SB(07)P-HVQ-24(LF)(SN) with alternatives