829866-7
vs
B07B-XASS-1-T(LF)(SN)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
J S T MFG CO LTD
Reach Compliance Code
unknown
unknown
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.5 mm
2.5 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
7
7
Base Number Matches
4
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature
TOP ENTRY, SHROUDED
Contact Finish Mating
TIN OVER COPPER
Contact Finish Termination
TIN
Contact Material
COPPER ALLOY
JESD-609 Code
e3
UL Flammability Code
94V-0
Compare 829866-7 with alternatives
Compare B07B-XASS-1-T(LF)(SN) with alternatives