82815G vs 82840 feature comparison

82815G Intel Corporation

Buy Now Datasheet

82840 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code BGA BGA
Package Description BGA-544 BGA-544
Pin Count 544 544
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 36
Boundary Scan NO NO
Bus Compatibility PENTIUM III; CELERON PENTIUM III; PENTIUM II
External Data Bus Width 64 64
JESD-30 Code S-PBGA-B544 S-PBGA-B544
Length 35 mm 35 mm
Low Power Mode YES YES
Number of Terminals 544 544
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.59 mm 2.59 mm
Supply Voltage-Nom 1.85 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
uPs/uCs/Peripheral ICs Type MEMORY CONTROLLER, DRAM MEMORY CONTROLLER, DRAM
Base Number Matches 1 3
Memory Organization 256M X 64