828-AR11D
vs
1037010282
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
AUGAT INC
|
ACMELUX CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Base Number Matches |
2
|
1
|
Body Breadth |
|
0.694 inch
|
Body Depth |
|
0.167 inch
|
Body Length |
|
1.4 inch
|
Contact Finish Mating |
|
AU
|
Contact Finish Termination |
|
TIN
|
Contact Material |
|
BE-CU
|
Contact Style |
|
RND PIN-SKT
|
Current Rating |
|
1 A
|
Device Type Used On |
|
DIP28
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Housing Material |
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance |
|
1000000000 Ω
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Number of Contacts |
|
28
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.6000000000000001 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 828-AR11D with alternatives
Compare 1037010282 with alternatives