827871-4
vs
B71N8V04T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TYCO ELECTRONICS AMP
AMERACE ELECTRONIC COMPONENTS
Reach Compliance Code
unknown
unknown
Additional Feature
AMPMODU
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
Terminal Pitch
5.08 mm
5.08 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-0
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.126 inch
Body Depth
0.091 inch
Body Length
0.8 inch
Body/Shell Style
RECEPTACLE
Contact Finish Mating
SN
Contact Finish Termination
GOLD
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
300VDC V
Insulator Color
BROWN
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.2 inch
Number Of PCB Rows
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
15 A
Reference Standard
UL, CSA
Terminal Length
0.161 inch
Compare 827871-4 with alternatives
Compare B71N8V04T with alternatives