827772-6 vs A-7674-B6J502A feature comparison

827772-6 TE Connectivity

Buy Now Datasheet

A-7674-B6J502A Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (20) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 6 6
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination GOLD (20) OVER NICKEL
JESD-609 Code e4
UL Flammability Code 94V-2

Compare 827772-6 with alternatives

Compare A-7674-B6J502A with alternatives