827313-7 vs 90298-0007 feature comparison

827313-7 TE Connectivity

Buy Now Datasheet

90298-0007 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity Molex
Additional Feature AMPMODU SHROUDED, STAGGERED CONFIGURATION
Body Breadth 0.145 inch 0.346 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE SN ON CU
Contact Finish Termination Tin (Sn) TIN
Contact Gender MALE MALE
Contact Material NOT APPLICABLE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 500000000000 Ω
Insulator Color GREEN WHITE
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYESTER
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 5A
Mating Contact Pitch 0.1 inch 0.098 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
Panel Mount NO
Plating Thickness 79u inch 197u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Terminal Length 0.425 inch 0.13 inch
Terminal Pitch 2.54 mm 5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Depth 0.72 inch
Body Length 0.878 inch
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1500VAC V
Durability 25 Cycles
Insertion Force-Max 2.502 N
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
PCB Contact Row Spacing 3.7592 mm
Polarization Key SHRD ENDS
Withdrawl Force-Min .834 N

Compare 827313-7 with alternatives

Compare 90298-0007 with alternatives