8272LCM1625LEN311M vs NRSX272M16V16X25TR feature comparison

8272LCM1625LEN311M Fenghua (HK) Electronics Ltd

Buy Now Datasheet

NRSX272M16V16X25TR NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 2530 mA 2100 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Leakage Current 0.432 mA
Manufacturer Series NRSX
Package Shape CYLINDRICAL PACKAGE
Packing Method TR
Reference Standard IEC384-4
Series NRSX(16V)
Tan Delta 0.19
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 7.5 mm

Compare 8272LCM1625LEN311M with alternatives

Compare NRSX272M16V16X25TR with alternatives