827-22-058-10-001101 vs MK20458Z feature comparison

827-22-058-10-001101 Mill-Max Mfg Corp

Buy Now Datasheet

MK20458Z Fischer Elektronik GmbH & Co KG

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP FISCHER ELEKTRONIK GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN
Contact Finish Termination GOLD OVER NICKEL TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 58 58
UL Flammability Code 94V-0
Base Number Matches 1 1
Samacsys Manufacturer Fischer Elektronik GmbH & Co. KG
Additional Feature PANEL MOUNTABLE

Compare 827-22-058-10-001101 with alternatives

Compare MK20458Z with alternatives