826LBB400M2BC
vs
LS-820M2GH2A2225
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
ILLINOIS CAPACITOR INC
LELON ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
82 µF
82 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
3032.68 mΩ
JESD-609 Code
e3
Leakage Current
3 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
760 mA
800 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Matte Tin (Sn)
Terminal Shape
SNAP-IN
Base Number Matches
2
1
HTS Code
8532.22.00.40
Diameter
22 mm
Length
25 mm
Package Style
Snap-in
Packing Method
Box
Terminal Pitch
10 mm
Compare LS-820M2GH2A2225 with alternatives