826833-2
vs
DBMAY44PNMCF0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
ITT CANNON
Reach Compliance Code
unknown
compliant
Additional Feature
AMPLIMITE, COMPATIBLE CONTACTS: 66556-3; 66556-9; 166787-2
STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 030-8882-002; 330-8782-001; 030-8848-020
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
TIN
CHROMATE
Shell Material
STEEL
BRASS
Shell Size
3/B
3/B
Total Number of Contacts
44
44
UL Flammability Code
94V-0
Base Number Matches
2
1
Body/Shell Style
PLUG
Insulator Material
DIALLYL PHTHALATE
Compare 826833-2 with alternatives
Compare DBMAY44PNMCF0 with alternatives