8261SHCGE1 vs 8261SHCPE523 feature comparison

8261SHCGE1 C&K

Buy Now Datasheet

8261SHCPE523 C&K

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.35 8536.50.70.00
Actuator Type PLUNGER
Additional Feature PANEL MOUNTABLE
Body Breadth 11.43 mm
Body Height 11.43 mm
Body Length or Diameter 12.7 mm
Contact (AC) Max Rating R Load 6A@120VAC
Contact Current(AC)-Max 6 A
Contact Current(DC)-Max 6 A
Contact (DC) Max Rating R Load 6A@28VDC
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 28 V
Electrical Life 50000 Cycle(s)
Illumination NON-ILLUMINATED
JESD-609 Code e4 e3
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 65 °C
Operating Temperature-Min -30 °C
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action ALTERNATE
Switch Function DPDT
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type SOLDER
Base Number Matches 1 1

Compare 8261SHCGE1 with alternatives

Compare 8261SHCPE523 with alternatives