824-AG31D-LF vs 824-AG31D-ESL-LF feature comparison

824-AG31D-LF TE Connectivity

Buy Now Datasheet

824-AG31D-ESL-LF TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity TE Connectivity
Contact Finish Mating GOLD NOT APPLICABLE
Contact Finish Termination Gold (Au) GOLD
Contact Material COPPER ALLOY NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP24 DIP24
Housing Material POLYESTER POLYETHYLENE/POLYESTER
JESD-609 Code e4 e4
Number of Contacts 24 24
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature STANDARD: UL 94V-0
Body Breadth 0.4 inch
Body Depth 0.105 inch
Body Length 1.2 inch
Contact Style RND PIN-SKT
Current Rating 3 A
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare 824-AG31D-LF with alternatives

Compare 824-AG31D-ESL-LF with alternatives