824-AG12D vs ICE-246-WA-TG feature comparison

824-AG12D TE Connectivity

Buy Now Datasheet

ICE-246-WA-TG

Part not found

Search for ICE-246-WA-TG
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 20 Weeks
Body Breadth 0.7 inch
Body Depth 0.18 inch
Body Length 1.2 inch
Contact Finish Mating GOLD (25)
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Material BERYLLIUM COPPER
Contact Style RND PIN-SKT
Device Socket Type IC SOCKET
Device Type Used On DIP24
Housing Material POLYETHYLENE POLYESTER
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 24
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 2

Compare 824-AG12D with alternatives