8225SYWBI
vs
8225MDW1BI
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Length |
0.203 inch
|
0.297 inch
|
Actuator Material |
GLASS FILLED NYLON
|
GLASS FILLED NYLON
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
11.43 mm
|
11.43 mm
|
Body Height |
43.5102 mm
|
49.5554 mm
|
Body Length or Diameter |
12.7 mm
|
12.7 mm
|
Bushing Diameter |
0.25 inch
|
0.25 inch
|
Bushing Length |
0.35 inch
|
0.28 inch
|
Bushing Type |
1/4-40
|
1/4-40
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load |
0.4VA@20VDC
|
0.4VA@20VDC
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Dielectric Withstand Volts |
1000VAC V
|
1000VAC V
|
Electrical Life |
60000 Cycle(s)
|
60000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED NYLON
|
GLASS FILLED NYLON
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
6
|
6
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
MIL-STD
|
MIL-STD
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
Gold/Nickel (Au/Ni)
|
Gold/Nickel (Au/Ni)
|
Terminal Length |
0.75 inch
|
0.964 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
WIRE WRAP
|
WIRE WRAP
|
Washability |
PARTIAL
|
PARTIAL
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 8225SYWBI with alternatives
Compare 8225MDW1BI with alternatives