8225MDW3KE vs 8225SYW4KE feature comparison

8225MDW3KE C&K

Buy Now Datasheet

8225SYW4KE ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC ITT CANNON
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Length 0.297 inch 0.203 inch
Actuator Material GLASS FILLED NYLON GLASS FILLED NYLON
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 11.43 mm 11.43 mm
Body Height 35.8648 mm 51.435 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Diameter 0.25 inch 0.25 inch
Bushing Length 0.28 inch 0.35 inch
Bushing Type 1/4-40 1/4-40
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load 0.4VA@20VDC 0.4VA@20VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.05 mΩ 0.05 mΩ
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material STAINLESS STEEL STAINLESS STEEL
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED NYLON GLASS FILLED NYLON
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 6 6
Sealing EPOXY EPOXY
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Length 0.425 inch 1.062 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type WIRE WRAP WIRE WRAP
Washability PARTIAL PARTIAL
Base Number Matches 2 2

Compare 8225MDW3KE with alternatives

Compare 8225SYW4KE with alternatives