8225MDW3BE
vs
8225MDW3KI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS LLC
C & K COMPONENTS LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Length
0.297 inch
0.297 inch
Actuator Material
GLASS FILLED NYLON
GLASS FILLED NYLON
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
11.43 mm
11.43 mm
Body Height
35.8648 mm
35.8648 mm
Body Length or Diameter
12.7 mm
12.7 mm
Bushing Diameter
0.25 inch
0.25 inch
Bushing Length
0.28 inch
0.28 inch
Bushing Type
1/4-40
1/4-40
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
0.4VA@20VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.05 mΩ
0.05 mΩ
Dielectric Withstand Volts
1000VAC V
1000VAC V
Electrical Life
60000 Cycle(s)
60000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
GLASS FILLED NYLON
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
6
6
Sealing
EPOXY
EPOXY
Solderability
MIL-STD
MIL-STD
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
DPDT
DPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
Gold/Nickel (Au/Ni)
Terminal Length
0.425 inch
0.425 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
WIRE WRAP
WIRE WRAP
Washability
PARTIAL
PARTIAL
Base Number Matches
2
2
Compare 8225MDW3BE with alternatives
Compare 8225MDW3KI with alternatives