8222LGM1840RX070
vs
8222LGM1840RTN70
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
18 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
40 mm
40 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Surface Mount
NO
NO
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare 8222LGM1840RX070 with alternatives
Compare 8222LGM1840RTN70 with alternatives