8222LFM2225LKN28F0 vs LH050M2200BPF-2225 feature comparison

8222LFM2225LKN28F0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

LH050M2200BPF-2225 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1900 mA 1700 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Leakage Current 3 mA
Manufacturer Series LH
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series LH
Surface Mount NO
Tan Delta 0.37
Terminal Shape SNAP-IN

Compare 8222LFM2225LKN28F0 with alternatives

Compare LH050M2200BPF-2225 with alternatives